ISL705ARHVF
Manufacturer:Renesas Electronics
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: ISL705ARHVF
Secondary Manufacturer Part#: ISL705ARHVF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 200 ms | ||
| 100 | ||
| Matte Tin | ||
| Yes | ||
| 260 | ||
| 4.75 V | ||
| 4.5 V | ||
| 3.3, 5 V | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| Active Low | ||
| 8CFPAK | ||
| 8 | ||
| 6.73 x 6.75 x 2.92 mm | ||
| Yes | ||
| Active-Low, Push-Pull, Push-P | ||
| Military | ||
| CFPAK | ||
| 5.5 V | ||
| 1.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 9A515.E.1 |
| HTSN: | 8542310050 |
| Schedule B: | 8542310050 |