ISL70244SEHF/PROTO
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: ISL70244SEHF/PROTO
Secondary Manufacturer Part#: ISL70244SEHF/PROTO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 krad | ||
| Gold | ||
| 112(Typ) dB | ||
| Surface Mount | ||
| 2 | ||
| 4.4@±19.8V mA | ||
| ±19.8|39.6|±1.35|±2.5 V | ||
| -55 to 125 °C | ||
| 10CFPAK | ||
| 10 | ||
| 7.37(Max) x 6.6(Max) x 2.92(Max) | ||
| Yes | ||
| Military | ||
| CFPAK | ||
| 2.7V to 40V, ± 1.35V to ± 20V | ||
| General Purpose Comparator | ||
| 35@±2.5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |