PDP SEO Portlet

ISL70227SEHVF

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL70227SEHVF
Secondary Manufacturer Part#: ISL70227SEHVF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
250
0.001@?5 uA
0.01@?5 mV
120 dB
Surface Mount
2
5.6@±5V mA
±15|30|±2.25|±3|±5|±9|±12 V
-55 to 125 °C
10CFPAK
10
Single|Dual
7.37 x 6.6 x 2.92 mm
No
No
Extended
CFPAK
4.5V to 30V, ± 2.25V to ± 15V
General Purpose Amplifier
10 MHz
3.6@±5V V/us
123.52 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: 9A515.E.1
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: