PDP SEO Portlet

ISL70040SEHVL

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL70040SEHVL
Secondary Manufacturer Part#: ISL70040SEHVL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 krad
Inverting|Non-Inverting
High and Low Side
40 ns
CMOS|TTL
Inverting, Non-Inverting, Non-Inv
Gold
50 ns
90 ns
65 ns
65 ns
Surface Mount
1
8
1
1
15 mA
-55 to 125 °C
125 °C
-55 °C
39 ns
2.2 Ohm
8CLCC
1.5 A
8
GaN MOSFET
6 x 6 x 1.78 mm
Yes
Military
2.8 A
1.5 A
CLCC
13.2 V
4.5 V
10.0000, 12.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 9A515.E.1
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: