PDP SEO Portlet

ISL70001SEHVF

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL70001SEHVF
Secondary Manufacturer Part#: ISL70001SEHVF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
90 %
5.5 V
3 V
Gold
260
5.5 V
3 V
Surface Mount
1
48
1
-55 to 125 °C
125 °C
-55 °C
6 A
Adjustable
0.8 V
48CQFP
48
mm
CQFP
1000 kHz
1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: 9A515.E.1
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: