ISL70001ASEHF/PROTO
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: ISL70001ASEHF/PROTO
Secondary Manufacturer Part#: ISL70001ASEHF/PROTO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 94 % | ||
| 5.5 V | ||
| 3 V | ||
| Gold | ||
| 260 °C | ||
| 5.5 V | ||
| 3 V | ||
| Surface Mount | ||
| 1 | ||
| 48 | ||
| 1 | ||
| 3, 5.5 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 6 A | ||
| Adjustable | ||
| 0.8 to 4.675 V | ||
| 48CQFP EP | ||
| 48 | ||
| 14.53 x 14.53 x 2.1 mm | ||
| ISL70001ASEH Series | ||
| Military | ||
| CQFP EP | ||
| 850 to 1150 kHz | ||
| 1 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 9A515.E.1 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |