ISL69147IRAZ-T7A
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Power Management - Digital
Avnet Manufacturer Part #: ISL69147IRAZ-T7A
Secondary Manufacturer Part#: ISL69147IRAZ-T7A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 uF | ||
| 470 pF | ||
| Digital Multi-Phase PWM Controller | ||
| 4.5 to 25 V | ||
| 3.3 V | ||
| 1 MHz | ||
| Surface Mount | ||
| 48 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 48QFN | ||
| 48 | ||
| 6 x 6 mm | ||
| 1 MHz | ||
| Industrial | ||
| QFN | ||
| Digital Multi-Phase PWM Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |