ISL68229IRAZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 nF | ||
| 500 pF | ||
| Digital Multi-Phase PWM Controller | ||
| 3.135 to 3.465 V | ||
| 3.465 V | ||
| 3.135 V | ||
| Matte Tin | ||
| 260 °C | ||
| 2 MHz | ||
| 0.2 MHz | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 68 | ||
| -40 to 125 °C | ||
| 85 °C | ||
| -40 °C | ||
| 68QFN EP | ||
| 68 | ||
| 8 x 8 x 0.95 mm | ||
| 2 MHz | ||
| Extended Industrial | ||
| QFN EP | ||
| Digital 12-Phase PWM Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |