PDP SEO Portlet

ISL6700IBZ-T

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL6700IBZ-T
Secondary Manufacturer Part#: ISL6700IBZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
70 ns
CMOS|TTL
Matte Tin
260
25 ns
20 ns
Surface Mount
MSL 1 - Unlimited
2
8
-40 to 125 °C
125 °C
-40 °C
60 ns
8SOIC N
1.4 A
8
MOSFET
5 x 4 x 1.5 mm
No
Industrial
1.3 A
1.4 A
SOIC N
15 V
9 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $: