PDP SEO Portlet

ISL6526AEVAL2

Evaluation Board For ISL6526 Single Synchronous Buck Pulse-Width Modulation Controller

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL6526AEVAL2
Secondary Manufacturer Part#: ISL6526AEVAL2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL6526 make simple work out of implementing a complete control and protection scheme for a DC/DC stepdown converter. Designed to drive N-Channel MOSFETs in a synchronous buck topology, the ISL6526 integrate the control, output adjustment, monitoring and protection functions into a single package. The error amplifier features a 15MHz gain-bandwidth product and 6V/µs slew rate which enables high converter bandwidth for fast transient performance. The resulting PWM duty cycles range from 0% to 100%.

  • Operates from 3.3V to 5V Input
  • 0.8V to VIN Output Range
    • 0.8V Internal Reference
    • ±1.5% Over Load, Line Voltage and Temperature
  • Drives N-Channel MOSFETs
  • Simple Single-Loop Control Design
    • Voltage-Mode PWM Control
  • Fast Transient Response - High-Bandwidth Error Amplifier
    • Full 0% to 100% Duty Cycle
  • Lossless, Programmable Overcurrent Protection
    • Uses Upper MOSFET’s rDS(on)
  • Converter can Source and Sink Current
  • Small Converter Size
    • Internal Fixed Frequency Oscillator
    • ISL6526: 300kHz - ISL6526A: 600kHz
  • Internal Soft-Start
  • 14 Ld SOIC or 16 Ld 5 x 5 QFN
  • QFN Package:
    • Compliant to JEDEC PUB95 MO-220 QFN - Quad Flat No Leads - Package Outline
    • Near Chip Scale Package Footprint, which Improves PCB Efficiency and has a Thinner Profile
  • Pb-Free (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
Power Management Tools
Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: