ISL6522IRZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: ISL6522IRZ-T
Secondary Manufacturer Part#: ISL6522IRZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN-EP | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 16 | ||
| 1 | ||
| 2.4 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 500 mA | ||
| 0.8 to 12 V | ||
| 16QFN EP | ||
| 16 | ||
| 5 x 5 x 0.95 mm | ||
| No | ||
| QFN EP | ||
| 50 to 1000 kHz | ||
| 1 MHz | ||
| 50 kHz | ||
| No | ||
| Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |