PDP SEO Portlet

ISL6522EVAL1

Evaluation Board For Buck And Synchronous Rectifier Pulse Width Modulator Controller

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL6522EVAL1
Secondary Manufacturer Part#: ISL6522EVAL1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL6522 provides complete control and protection for a DC-DC converter optimized for high-performance microprocessor applications. It is designed to drive two N-Channel MOSFETs in a synchronous rectified buck topology. The ISL6522 integrates all of the control, output adjustment, monitoring and protection functions into a single package. The ISL6522 provides simple, single feedback loop, voltagemode control with fast transient response. It includes a 200kHz free-running triangle-wave oscillator that is adjustable from below 50kHz to over 1MHz. The error amplifier features a 15MHz gain-bandwidth product and 6V/µs slew rate which enables high converter bandwidth for fast transient performance. The resulting PWM duty ratio ranges from 0-100%.

  • Drives two N-Channel MOSFETs
  • Operates from +5V or +12V input
  • Simple single-loop control design
    • Voltage-mode PWM control
  • Fast transient response
    • High-bandwidth error amplifier
    • Full 0–100% duty ratio
  • Excellent output voltage regulation
    • 0.8V internal reference
    • ±1% over line voltage and temperature
  • Overcurrent fault monitor
    • Does not require extra current sensing element
    • Uses MOSFETs rDS(ON)
  • Converter can source and sink current
  • Small converter size
    • Constant frequency operation
    • 200kHz free-running oscillator programmable from 50kHz to over 1MHz
  • 14-lead SOIC and TSSOP package and 16-lead 5 x 5mm QFN Package
  • QFN Package
    • Compliant to JEDEC PUB95 MO-220 QFN-Quad Flat No Leads-Product Outline.
    • Near Chip-Scale Package Footprint; Improves PCB Efficiency and Thinner in Profile

Technical Attributes

Find Similar Parts

Description Value
Power Management Tools
Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: