ISL6376CRZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Power Management - Digital
Avnet Manufacturer Part #: ISL6376CRZ-T
Secondary Manufacturer Part#: ISL6376CRZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 48 | ||
| 1 | ||
| No | ||
| 240 A | ||
| 0.25 to 3.04 V | ||
| 48QFN | ||
| 48 | ||
| 6 x 6 x 1(Max) | ||
| No | ||
| QFN | ||
| Step Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |