ISL6353IRTZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
ICs, Controller ICs, DC / DC Controllers
Avnet Manufacturer Part #: ISL6353IRTZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 Pins | ||
| null | ||
| Buck (Step Down) | ||
| null | ||
| null | ||
| -40 °C | ||
| 4.5 V | ||
| 25 V | ||
| null | ||
| null | ||
| TQFN-EP | ||
| 85 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |