ISL6353CRTZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: ISL6353CRTZ
Secondary Manufacturer Part#: ISL6353CRTZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Multiphase PWM Regulator | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 40 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 40TQFN EP | ||
| 40 | ||
| 5 x 5 x 0.7 mm | ||
| Commercial | ||
| TQFN EP | ||
| 25 V | ||
| 4.5 V | ||
| 500 kHz | ||
| Multiphase PWM Regulator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |