ISL61851BCBZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
ICs, USB Type C & Power Delivery Controllers
Avnet Manufacturer Part #: ISL61851BCBZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 2 Ports | ||
| null | ||
| 0 °C | ||
| 2.5 V | ||
| 5 V | ||
| USB Port Power Supply Controller | ||
| Surface Mount | ||
| null | ||
| null | ||
| NSOIC-EP | ||
| null | ||
| null | ||
| null | ||
| 70 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |