PDP SEO Portlet

ISL6146BEVAL1Z

Evaluation Board, ISL6146BFUZ, Low Voltage OR-ing FET Controller, Power Management

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL6146BEVAL1Z
Secondary Manufacturer Part#: ISL6146BEVAL1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISL6146BEVAL1Z is an ISL6146B evaluation board. The ISL6146 represents a family of OR-ing MOSFET controllers capable of OR-ing voltages from 1V to 18V. Together with suitably sized N-channel power MOSFETs, the ISL6146 increases power distribution efficiency when replacing a power OR-ing diode in high current applications. It provides gate drive voltage for the MOSFET(s) with a fully integrated charge pump. The ISL6146 allows users to adjust with external resistor(s) the VOUT - VIN trip point, which adjusts the control sensitivity to system power supply noise. An open drain FAULT pin will indicate if a conditional or FET fault has occurred. It is optimized for very low voltage operation, down to 1V with an additional independent bias of 3V or greater.

  • Separate BIAS and VIN with active low enable
  • OR-ing down to 1V and up to 20V
  • VIN hot swap transient protection rating to +24V
  • High speed comparator provides fast
  • Fastest reverse current fault isolation with 6A turn-off current
  • Very smooth switching transition
  • Internal charge pump to drive N-channel MOSFET
  • User programmable VIN - VOUT Vth for noise immunity
  • Open-drain active low FAULT output with delay

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: