ISL6144IVZA-T7A
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: ISL6144IVZA-T7A
Secondary Manufacturer Part#: ISL6144IVZA-T7A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Surface Mount | ||
| 1 | ||
| 20 | ||
| 1 | ||
| 9.0000, 75.0000 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| -0.3 to 100 V | ||
| 16TSSOP | ||
| T/R | ||
| 20 | ||
| Automotive | ||
| 75 V | ||
| 9 V | ||
| Switching Regulator Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |