ISL6115CBZA
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, Hot Swap Controllers
Avnet Manufacturer Part #: ISL6115CBZA
Secondary Manufacturer Part#: ISL6115CBZA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Latched Off | ||
| Hot-Swap Controller | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 0 to 85 °C | ||
| 85 °C | ||
| 0 °C | ||
| 8SOIC N | ||
| Active High | ||
| 8 | ||
| External Power Switch | ||
| 5 x 4 x 1.5 mm | ||
| Commercial | ||
| SOIC N | ||
| 12 V | ||
| 10.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |