ISL60002DIH311Z-TK
Manufacturer:Renesas Electronics
Product Category:
ICs, Voltage References
Avnet Manufacturer Part #: ISL60002DIH311Z-TK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| ± 20ppm/°C | ||
| 5.5 V | ||
| -40 °C | ||
| Shunt - Fixed | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| SOT-23 | ||
| 85 °C | ||
| 1.195 V | ||
| 1.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |