PDP SEO Portlet

ISL60002DAH333Z-TK

V-Ref Precision 3.3V 20mA 3-Pin SOT-23 T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL60002DAH333Z-TK
Secondary Manufacturer Part#: ISL60002DAH333Z-TK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL60002 FGA voltage references are very high precisionanalog voltage references fabricated in Intersil's proprietaryFloating Gate Analog technology and feature low supplyvoltage operation at ultra-low 350nA operating current. Additionally, the ISL60002 family features guaranteed initialaccuracy as low as ±1.0mV and 20ppm/°C temperaturecoefficient. The initial accuracy and temperature stabilityperformance of the ISL60002 family, plus the low supplyvoltage and 350nA power consumption, eliminates the needto compromise thermal stability for reduced powerconsumption making it an ideal companion to high resolution,low power data conversion systems.

  • Reference voltages is 1.024V, 1.2V, 1.25V, 1.8V, 2.048V, 2.5V, 2.6V, 3.0V and 3.3V
  • Absolute initial accuracy options is ±1.0mV, ±2.5mV and ±5.0mV
  • Supply voltage range
    • ISL60002-10, -11, -12, -18, -20, -25 is 2.7V to 5.5V
    • ISL60002-26 is 2.8V to 5.5V
    • ISL60002-30 is 3.2V to 5.5V
    • ISL60002-33 is 3.5V to 5.5V
  • Ultra-low supply current is 350nA typ
  • Low 20ppm/°C temperature coefficient
  • ISOURCE and ISINK = 7mA
  • ISOURCE and ISINK = 20mA for ISL60002-33 only
  • ESD protection is 5500V (human body model)
  • Standard 3 Ld SOT-23 packaging
  • Operating temperature range
    • ISL60002-10, -11, -12, -18, -20, -25, 26, -30 . . . . . . . -40°C to +85°C
    • ISL60002-33 is -40°C to +105°C
  • Pb-Free (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
5 mV
5.5 V
Matte Tin
200 uV/V
150 uV/mA
260
6.5 V
20 ppm/°C
Surface Mount
MSL 1 - Unlimited
3
-40 to 105 °C
105 °C
-40 °C
20 mA
3.3 V
3SOT-23
3
3.04 x 1.4 x 0.94 mm
No
Precision
3.3 V
Automotive
SOT-23
20ppm/°C
Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: