ISL60002CIH325Z-T7A
V-Ref Precision 2.5V 7mA 3-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The ISL60002 FGA voltage references are very high precisionanalog voltage references fabricated in Intersil's proprietaryFloating Gate Analog technology and feature low supplyvoltage operation at ultra-low 350nA operating current. Additionally, the ISL60002 family features guaranteed initialaccuracy as low as ±1.0mV and 20ppm/°C temperaturecoefficient. The initial accuracy and temperature stabilityperformance of the ISL60002 family, plus the low supplyvoltage and 350nA power consumption, eliminates the needto compromise thermal stability for reduced powerconsumption making it an ideal companion to high resolution,low power data conversion systems.
- Reference voltages is 1.024V, 1.2V, 1.25V, 1.8V, 2.048V, 2.5V, 2.6V, 3.0V and 3.3V
- Absolute initial accuracy options is ±1.0mV, ±2.5mV and ±5.0mV
- Supply voltage range
- ISL60002-10, -11, -12, -18, -20, -25 is 2.7V to 5.5V
- ISL60002-26 is 2.8V to 5.5V
- ISL60002-30 is 3.2V to 5.5V
- ISL60002-33 is 3.5V to 5.5V
- Ultra-low supply current is 350nA typ
- Low 20ppm/°C temperature coefficient
- ISOURCE and ISINK = 7mA
- ISOURCE and ISINK = 20mA for ISL60002-33 only
- ESD protection is 5500V (human body model)
- Standard 3 Ld SOT-23 packaging
- Operating temperature range
- ISL60002-10, -11, -12, -18, -20, -25, 26, -30 . . . . . . . -40°C to +85°C
- ISL60002-33 is -40°C to +105°C
- Pb-Free (RoHS Compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 mV | ||
| 5.5 V | ||
| 250 uV/V | ||
| 150 uV/mA | ||
| 6.5 V | ||
| 20 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 7 mA | ||
| 2.5 V | ||
| 3SOT-23 | ||
| 3 | ||
| 2.92 x 1.3 x 0.91 mm | ||
| No | ||
| Precision | ||
| 2.5 V | ||
| Industrial | ||
| SOT-23 | ||
| 20ppm/°C | ||
| Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |