ISL60002CIH312Z-TK
V-Ref Precision 1.25V 7mA 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: ISL60002CIH312Z-TK
Secondary Manufacturer Part#: ISL60002CIH312Z-TK
- RoHS 10 Compliant
- Tariff Charges
Very high precision low power FGA voltage reference. The initial accuracy and temperature stability performance of the ISL60002 family, plus the low supply voltage and 350nA power consumption, eliminates the need to compromise thermal stability for reduced power consumption, making it an ideal companion to high resolution, low power data conversion systems. It is suitable for High resolution A/Ds and D/As, digital meters, bar code scanners, mobile communications, medical systems, PDAs and notebooks applications.
- 1250V Vout, ±2.5mV, 20ppm/°C grade
- Temperature range -40 to 85°C
- ESD protection 5.5KV (human body model)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 mV | ||
| 5.5 V | ||
| Matte Tin | ||
| 250 uV/V | ||
| 150 uV/mA | ||
| 260 | ||
| 6.5 V | ||
| 20 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 7 mA | ||
| 1.25 V | ||
| 3SOT-23 | ||
| 3 | ||
| 3.04 x 1.4 x 0.94 mm | ||
| No | ||
| Precision | ||
| 1.2 V | ||
| Industrial | ||
| SOT-23 | ||
| 20ppm/°C | ||
| Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |