ISL59913IRZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Communication & Networking, Other Communication & Networking
Avnet Manufacturer Part #: ISL59913IRZ
Secondary Manufacturer Part#: ISL59913IRZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Triple Differential Receiver/Equalizer | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 108 mA | ||
| -40 to 85 °C | ||
| 28QFN EP | ||
| 28 | ||
| Analog | ||
| 5 x 4 x 0.88 mm | ||
| Industrial | ||
| QFN EP | ||
| Triple Differential Receiver/Equalizer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |