PDP SEO Portlet

ISL59837IAZ

Video Amp Triple 3.6V 16-Pin QSOP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL59837IAZ
Secondary Manufacturer Part#: ISL59837IAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL59837 is a revolutionary device that allows true singlesupplyoperation of video amplifiers. Designed for systemsrequiring output swing below ground but lacking a negativepower supply, the ISL59837 generates the required negativerail internally from a +3.3V power supply. This allows forDC-accurate coupling of video onto a 75O double-terminatedline. The buffers have an integrated 6dB, eliminating the needfor external gain-setting resistors. An external referencevoltage can be applied to the REF pin to shift the analog videolevel down by the desired amount. The charge pump andamplifiers can be placed in a power down mode, consumingless than 1mA of current.

  • Triple single-supply buffer
  • Generates negative rail from from single +3.3V supply
  • No output DC blocking capacitor needed
  • 200MHz -3dB bandwidth
  • 50MHz 0.1dB bandwidth
  • Fixed gain of 2 output buffer
  • Charge pump power down function (0.1mA typical)
  • Outputs are high impedance in power-down mode
  • Amplifier enable/disable function control
  • Pb-free plus anneal available (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 2 - 1 year
3
3.3 V
-40 to 85 °C
16QSOP
16
4.9 x 3.9 x 1.4 mm
Industrial
QSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:776  Mult:97  
USD $: