PDP SEO Portlet

ISL55210IRTZ

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL55210IRTZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Pins
1 Channel
Differential
50 µA
null
100 µV
null
-40 °C
Surface Mount
null
null
TQFN-EP
85 °C
4 GHz
5.6 kV/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
Need More?
USD $:
$ 0
SubTotal:
$0.00