PDP SEO Portlet

ISL55210IRTZ-T7

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL55210IRTZ-T7
Secondary Manufacturer Part#: ISL55210IRTZ-T7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
120@3.3V uA
56 dB
Surface Mount
MSL 2 - 1 year
1
4.2, 3 V
-40 to 85 °C
16TQFN EP
16
Single
3 x 3 x 0.73 mm
No
No
Industrial
TQFN EP
3V to 4.2V
4 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: