ISL55110IVZ
MOSFET DRVR 12V 3.5A 2-OUT High Speed Non-Inv 8-Pin TSSOP N
- RoHS 10 Compliant
- Tariff Charges
The ISL55110IVZ is a dual high speed MOSFET Driver intended for applications requiring accurate pulse generation and buffering. With a wide output voltage range and low ON-resistance, this device can drive a variety of resistive and capacitive loads with fast rise and fall times, allowing high-speed operation with low skew. It is compatible with 3.3 and 5V logic families and incorporates tightly controlled input thresholds to minimize the effect of input rise time on output pulse width. It has a power-down mode for low power consumption during equipment standby times, making it ideal for portable products.
- 6ns Minimum pulse width
- Low skew
- In-phase outputs
- Low quiescent current
- 1.5ns Rise and fall times at 100pF load
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14.5 ns | ||
| TTL | ||
| Inverting, Non-Inverting, Non-Inv | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 70000 kHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 14.1 ns | ||
| 3 Ohm | ||
| 8TSSOP N | ||
| 3.5 A | ||
| 8 | ||
| MOSFET | ||
| 3 x 4.4 x 0.9 mm | ||
| No | ||
| 12 V | ||
| Industrial | ||
| TSSOP N | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |