ISL55110IVZ-T7A
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: ISL55110IVZ-T7A
Secondary Manufacturer Part#: ISL55110IVZ-T7A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14.5 ns | ||
| TTL | ||
| Inverting, Non-Inverting, Non-Inv | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 70000 kHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 14.1 ns | ||
| 3 Ohm | ||
| 8TSSOP N | ||
| 3.5 A | ||
| 8 | ||
| MOSFET | ||
| 3 x 4.4 x 0.9 mm | ||
| No | ||
| 12 V | ||
| Industrial | ||
| TSSOP N | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |