ISL55100AIRZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: ISL55100AIRZ
Secondary Manufacturer Part#: ISL55100AIRZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 72QFN EP | ||
| 72 | ||
| 10 x 10 x 0.95 mm | ||
| No | ||
| Industrial | ||
| QFN EP | ||
| 9V to 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |