PDP SEO Portlet

ISL55001IBZ

OP Amp Single Volt Fdbk ±15V/30V 8-Pin SOIC N

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL55001IBZ
Secondary Manufacturer Part#: ISL55001IBZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL55001IBZ is a high supply voltage single Operational Amplifier for use with pin diode receivers. The unity-gain stable op-amp features a 300V/µs slew rate and 220MHz bandwidth while requiring only 9mA of supply current. The power supply operating range of the ISL55001 is from ±15V down to ±2.5V. For single-supply operation, the ISL55001 operates from 30V down to 5V. The ISL55001 also features an extremely wide output voltage swing of -12.75V/+13.4V with VS=±15V and RL=1kR. At a gain of +1, the ISL55001 has a -3dB bandwidth of 220MHz with a phase margin of 50°. Because of its conventional voltage-feedback topology, the ISL55001 allows the use of reactive or non-linear elements in its feedback network. This versatility combined with low cost and 140mA of output-current drive makes the ISL55001 an ideal choice for price-sensitive applications requiring low power and high speed.

  • 9mA at VS=±15V Low supply current
  • 75ns to 0.1% for a 10V step Fast settling
  • 18µV/°C Average offset voltage drift
  • 0.01% differential gain
  • 0.05° Differential phase

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:776  Mult:97  
USD $: