ISL55001IBZ-T7
Operational Amplifier, 1 Channels, 220 MHz, 280 V/µs, 5V to 30V, ± 2.5V to ± 15V, SOIC, 8 Pins
- RoHS 10 Compliant
- Tariff Charges
The ISL55001 is a high speed, low power, low costmonolithic operational amplifier. The ISL55001 isunity-gain stable and features a 300V/µs slew rate and220MHz bandwidth while requiring only 9mA of supplycurrent. The power supply operating range of the ISL55001 isfrom ±15V down to ±2.5V. For single-supply operation,the ISL55001 operates from 30V down to 5V.The ISL55001 also features an extremely wide outputvoltage swing of -12.75V/+13.4V with VS = ±15V andRL = 1kO. At a gain of +1, the ISL55001 has a -3dB bandwidth of220MHz with a phase margin of 50°. Because of itsconventional voltage-feedback topology, the ISL55001allows the use of reactive or non-linear elements in itsfeedback network. This versatility combined with lowcost and 140mA of output-current drive makes theISL55001 an ideal choice for price-sensitive applicationsrequiring low power and high speed. The ISL55001 is available in an 8 Ld SO package andspecified for operation over the full -40°C to +85°Ctemperature range.
- 220MHz -3dB Bandwidth
- Unity-gain Stable
- Low Supply Current: 9mA @ VS = ±15V
- Wide Supply Range: ±2.5V to ±15V Dual-Supply and 5V to 30V Single-Supply
- High Slew Rate: 300V/µs
- Fast Settling: 75ns to 0.1% for a 10V Step
- Wide Output Voltage Swing: -12.75V/+13.6V with VS = ±15V, RL = 1kO
- Low Cost, Enhanced Replacement for the EL2044
- Pb-free (RoHS compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 3.5@?15V uA | ||
| 3@?15V mV | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 9.25@±15V mA | ||
| ±15|30|±2.25|±3|±5|±9|±12 V | ||
| -40 to 85 °C | ||
| 8SOIC N | ||
| 8 | ||
| Single|Dual | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 5V to 30V, ± 2.5V to ± 15V | ||
| 70 MHz | ||
| 280@±15V V/us | ||
| 84.61 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |