PDP SEO Portlet

ISL54200IRUZ-T

Analog Multiplexer Dual 2:1 10-Pin UTQFN T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL54200IRUZ-T
Secondary Manufacturer Part#: ISL54200IRUZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL54200 dual 2:1 multiplexer IC is a single supply part that can operate from a single 2.7V to 5.5V supply. It contains two SPDT (Single Pole/Double Throw) switches configured as a DPDT. The part was designed for switching between USB High-Speed and USB Full-Speed sources in portable battery powered products. The 7O normally-closed (NC) FSx switches can swing rail-to-rail and were specifically designed to pass USB full speed data signals (12Mbps) that range from 0V to 3.6V. The 4.5O normally-open (NO) HSx switches have high bandwidth and low capacitance and were specifically designed to pass USB high speed data signals (480Mbps) with minimal distortion. The part can be used in Personal Media Players and other portable battery powered devices that need to switch between a high-speed transceiver and a fullspeed transceiver while connected to a single USB host (computer). The digital logic inputs are 1.8V logic compatible when operated with a 2.7V to 3.6V supply. The part has an enable pin to open all switches. It can be used to facilitate proper bus disconnect and connection when switching between the USB sources. The ISL54200 is available in a 10 Ld 3mmx3mm TDFN and a small 10 Ld 2.1mmx1.6mm µTQFN package. It operates over a temperature range of -40°C to +85°C.

  • High Speed (480Mbps) and Full Speed (12Mbps) Signaling Capability per USB 2.0
  • 1.8V Logic Compatible (2.7V to +3.6V supply)
  • Enable Pin to Open all Switches
    • 3dB Frequency
    • HSx Switches 880MHz
    • FSx Switches 550MHz
  • Crosstalk @ 1MHz : -70dB
  • Off Isolation @ 100kHz -98dB
  • Single Supply Operation (VDD) 2.7V to 5.5V
  • Available in Ultra-thin µTQFN and TDFN Packages
  • Pb-Free (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
Dual 2:1
Matte Tin
260
30@3.3V Ohm
25@3.3V ns
Surface Mount
MSL 1 - Unlimited
2
0.00006@3.6V mA
5.5, 2.7 V
-40 to 85 °C
10UTQFN
10
2.1 x 1.6 x 0.5 mm
No
Industrial
UTQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: