ISL54059IRTZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: ISL54059IRTZ-T
Secondary Manufacturer Part#: ISL54059IRTZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPDT | ||
| Matte Tin | ||
| 260 | ||
| 1.97@1.8V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.0001@5.5V mA | ||
| 5 V | ||
| -40 to 85 °C | ||
| 10TDFN EP | ||
| 10 | ||
| 3 x 3 x 0.75 mm | ||
| No | ||
| Industrial | ||
| TDFN EP | ||
| 1.8V to 6.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |