ISL54058IRUZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: ISL54058IRUZ-T
Secondary Manufacturer Part#: ISL54058IRUZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual 4:1 | ||
| Matte Tin | ||
| 260 | ||
| 0.85@1.8V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 2 | ||
| 0.00005@3V mA | ||
| -2.5, -3.3, 2.5, 3.3 V | ||
| -40 to 85 °C | ||
| 16UTQFN | ||
| 16 | ||
| Single | ||
| 2.6 x 1.8 x 0.5 mm | ||
| No | ||
| Industrial | ||
| UTQFN | ||
| 1.6V to 3.6V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |