ISL54053IHZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: ISL54053IHZ-T
Secondary Manufacturer Part#: ISL54053IHZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPDT | ||
| Matte Tin | ||
| 260 | ||
| 1.2@3V Ohm | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 0.0001@5.5V mA | ||
| 5.5, 1.8 V | ||
| -40 to 85 °C | ||
| 6SOT-23 | ||
| 6 | ||
| Single | ||
| 2.9 x 1.6 x 1.14 mm | ||
| No | ||
| Industrial | ||
| SOT-23 | ||
| 1.8V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |