ISL43210IHZ-T7A
Analog Switch Single SPDT 6-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The Intersil ISL43210 device is a precision, bidirectional,single SPDT analog switch designed to operate from a single+2.7V to +12V supply. Targeted applications include batterypowered equipment that benefit from the devices’ low powerconsumption (5µW), low leakage currents (3nA max), and fastswitching speeds (tON = 28ns, tOFF = 20ns). Cell phones, forexample, often face ASIC functionality limitations. Thenumber of analog input or GPIO pins may be limited anddigital geometries are not well suited to analog switchperformance. This device may be used to “mux-in” additionalfunctionality while reducing ASIC design risk. It’s smallpackage alleviates board space limitations, making it an idealsolution. The ISL43210 is a single committed SPDT, which is perfectfor use in 2-to-1 multiplexer applications.
- Fully specified at 12V, 5V, and 3.3V supplies for 10% tolerances
- ON-resistance (rON) is 19O
- rON matching between channels is <1O
- Low charge injection is 5pC (Max)
- Single supply operation is +2.7V to +12V
- Low power consumption (PD) <5µW
- Low leakage current is 10nA
- Fast switching action
- tON is 28ns
- tOFF is 20ns
- Guaranteed break-before-make switching
- Minimum 2000V ESD protection per method 3015.7
- TTL, CMOS compatible
- Available in 6 Ld SOT-23 package
- Pb-free available (RoHS compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPDT | ||
| 50@3V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.001@5.5V | ||
| 2, 10 V | ||
| -40 to 85 °C | ||
| 6SOT-23 | ||
| 6 | ||
| Single | ||
| 2.9 x 1.6 x 1.15 mm | ||
| No | ||
| Industrial | ||
| SOT-23 | ||
| 2.7V to 12V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |