ISL43210AIHZ-T7A
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
ICs, Switches / Multiplexers / Demultiplexers
Avnet Manufacturer Part #: ISL43210AIHZ-T7A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| 1 Channel | ||
| Analog Switch Multiplexer | ||
| null | ||
| null | ||
| -40 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| SOT-23 | ||
| null | ||
| 85 °C | ||
| null | ||
| 50 ohm | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |