PDP SEO Portlet

ISL4270EIRZ

RS232 Transceiver, 3 Drivers, 3 Receivers, 3V to 5.5V Supply, QFN-32

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL4270EIRZ
Secondary Manufacturer Part#: ISL4270EIRZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL4270E is a 3.0V to 5.5V powered RS-232 transceiver which meets ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3.0V. Additionally, it provides ±15kV ESD protection (IEC61000-4-2 Air Gap and Human Body Model) on transmitter outputs and receiver inputs (RS-232 pins). Targeted applications are PDAs, Palmtops, and notebook and laptop computers where the low operational, and even lower standby power consumption is critical. Efficient on-chip charge pumps, coupled with manual and enhanced automatic powerdown functions, reduce the standby supply current to a 300nA trickle. Tiny 5mmx5mm Quad Flat No-Lead (QFN) packaging, and the use of small, low value capacitors ensure board space savings as well. Data rates greater than 250kbps are guaranteed at worst case load conditions. The ISL4270E features a VL pin that adjusts the logic pin output levels and input thresholds to values compatible with the VCC powering the external logic (e.g., a UART). This device includes an enhanced automatic powerdown function which powers down the on-chip power-supply and driver circuits. This occurs when all receiver and transmitter inputs detect no signal transitions for a period of 30 seconds.It power back up, automatically, whenever it senses a transition on any transmitter or receiver input. Summarizes the features of the ISL4270E, while Application Note AN9863 summarizes the features of each device comprising the 3V RS-232 family.

  • Available in Near Chip Scale QFN (5mmx5mm) Package
  • VL Supply Pin for Compatibility with Mixed Voltage Systems
  • ESD Protection for RS-232 I/O Pins to ±15kV (IEC61000)
  • Manual and Enhanced Automatic Powerdown Features
  • Meets EIA/TIA-232 and V.28/V.24 Specifications at 3V
  • On-Chip Charge Pumps Require Only Four External 0.1µF Capacitors
  • Receivers Stay Active in Powerdown
  • Very Low Supply Current 300µA
  • Guaranteed Minimum Data Rate 250kbps
  • Wide Power Supply Range Single +3V to +5.5V
  • Low Supply Current in Powerdown State 300nA
  • Pb-Free (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
500 Kbps
Yes
ElA/TIA-232|RS-232|V.24|V.28
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
32QFN EP
32
5 x 5 x 0.95 mm
No
Industrial
QFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:600  Mult:60  
USD $: