PDP SEO Portlet

ISL4223EIRZ-TK

RS232 Transceiver, Full Duplex, 250 Kbps, 2 Transmitter, 5.5 V Supply, -40 to 85 °C, QFN-20

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL4223EIRZ-TK
Secondary Manufacturer Part#: ISL4223EIRZ-TK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISL4223EIRZ-TK is a RS-232 transmitter/receiver that meets ElA/TIA-232 and V.28/V.24 specifications, even at VCC=3.0V. It provides ±15kV ESD protection (IEC61000-4-2 air gap and human body model) on transmitter outputs and receiver inputs (RS-232 pins). It features an automatic power down function that powers down the on-chip power supply and driver circuits. Automatic power down occurs when an attached peripheral device is shut off or the RS-232 cable is removed, and conserves system power automatically without changing to the hardware or operating system. Targeted applications are any space-constrained system requiring RS-232 ports : battery powered and portable equipment, hand-held products (GPS receivers, bar code scanners, etc.), PDAs and palmtops, data cables, cellular/mobile phones, digital cameras.

  • RS-232 compatible with VCC=2.7V
  • On-chip voltage converters require only four external 0.1µF capacitors
  • Receiver hysteresis for improved noise immunity
  • Assured minimum data rate: 250kbps
  • Wide power supply range: single +2.7V to +5.5V
  • 2 number of Tx, 2 number of Rx
  • Rx enable function, manual power down, automatic power down function
  • Transition region slew rate is 30V/µs max at CL=150pF to 2500pF
  • 20 Ld QFN package
  • Temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Full Duplex
250 Kbps
?8 kV (Contact), ?15 kV (Air Gap), ?15 kV (HBM)
QFN-EP
RS232 Transceiver
20
2
2
85 °C
-40 °C
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: