PDP SEO Portlet

ISL4221EIRZ-T

RS232 Transceiver, 2 Drivers, 2 Receivers, 2.7V to 5.5V Supply, QFN-16

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL4221EIRZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in Near Chip Scale QFN (5mmx5mm) Package, which is 40% Smaller than a 20 Ld TSSOP
  • ESD Protection for RS-232 I/O Pins to ±15kV (IEC61000)
  • Meets EIA/TIA-232 and V.28/V.24 Specifications at 3V
  • RS-232 Compatible with VCC = 2.7V
  • On-Chip Voltage Converters Require Only Four External 0.1µF Capacitors
  • Receiver Hysteresis For Improved Noise Immunity
  • Guaranteed Minimum Data Rate : 250kbps
  • Wide Power Supply Range : Single +2.7V to +5.5V
  • Low Supply Current in Power-down State : 150nA
  • Pb-Free Available (RoHS Compliant)
  • Manual and Automatic Power-down Features

Technical Attributes

Find Similar Parts

Description Value
null
1 Transmitter
-40 °C
1 Receiver
2.7 V
5.5 V
null
null
null
85 °C
null
null
null
null
250 Kbps

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
Need More?
USD $:
$ 0
SubTotal:
$0.00