PDP SEO Portlet

ISL3332IAZ

Dual Transmitter/Receiver RS-232/RS-485 28-Pin SSOP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL3332IAZ
Secondary Manufacturer Part#: ISL3332IAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL3332 is two port interface ICs where eachport can be independently configured as a singleRS-485/422 transceiver, or as a dual (2 Tx, 2 Rx) RS-232transceiver. With both ports set to the same mode, twoRS-485/RS-422 transceivers, or four RS-232 transceiversare available. If either port is in RS-232 mode, the onboard charge pumpgenerates RS-232 compliant ±5V Tx output levels from asingle VCC supply as low as 3.15V. The transceivers areRS-232 compliant, with the Rx inputs handling up to ±25V.

  • ±15kV (HBM) ESD Protected Bus Pins (RS-232 or RS-485)
  • Operates From a Single 3.3V Supply
  • Two Independent Ports, Each User Selectable for RS-232 (2 Transceivers) or RS-485/RS-422 (1 Transceiver)
  • True Flow-Through Pinouts Simplify Board Layouts
  • Pb-free (RoHS compliant)
  • Full Failsafe (Open/Short) Rx in RS-485/422 Mode
  • Loopback Mode Facilitates Board Self Test Functions
  • User Selectable RS-485 Data Rates (ISL3333 Only)
    • Fast Speed is 20Mbps
    • Slew Rate Limited is 460kbps
    • Slew Rate Limited is 115kbps
  • Fast RS-232 Data Rate is Up to 400kbps
  • RS-232 Tx and Rx Enable Pins (ISL3333 Only)
  • Small Charge Pump Caps is 4 x 0.1µF
  • Low Current Shutdown Mode is 35µA
  • QFN Package Saves Board Space (ISL3333 Only)
  • Logic Supply Pin (VL) Eases Operation in Mixed Supply Systems (ISL3333 Only)

Technical Attributes

Find Similar Parts

Description Value
20 Mbps
Yes
RS-232|RS-485
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
28SSOP
28
10.5 x 5.6 x 1.85 mm
No
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:705  Mult:705  
USD $: