ISL3330IAZ
RS232/RS422/RS485 Transceiver, 2 Drivers, 3V to 3.6V, SSOP-20
- RoHS 10 Compliant
- Tariff Charges
These devices are BiCMOS interface ICs that are userconfigured as either a single RS-422/RS-485 differentialtransceiver, or as a dual (2 Tx, 2 Rx) RS-232 transceiver. In RS-232 mode, the on-board charge pump generatesRS-232 compliant ±5V Tx output levels, from a supply as lowas 3.15V. Four small 0.1µF capacitors are required for thecharge pump. The transceivers are RS-232 compliant, withthe Rx inputs handling up to ±25V. In RS-485 mode, the transceivers support both the RS-485and RS-422 differential communication standards. TheRS-485 receiver features "full failsafe"" operation, so the Rxoutput remains in a high state if the inputs are open orshorted together. The RS-485 transmitter supports up tothree data rates, two of which are slew rate limited forproblem free communications. The charge pump disables inRS-485 mode, thereby saving power, minimizing noise, andeliminating the charge pump capacitors."
- User Selectable RS-232 or RS-485/RS-422 Interface Port (Two RS-232 Transceivers or One RS-485/RS-422 Transceiver)
- Operates From a Single 3.3V Supply
- ±15kV (HBM) ESD Protected Bus Pins (RS-232 or RS-485)
- 5V Tolerant Logic Inputs
- True Flow-Through Pinouts Simplify Board Layouts
- Pb-Free (RoHS Compliant)
- Full Failsafe (Open/Short) Rx in RS-485/RS-422 Mode
- Loopback Mode Facilitates Board Self Test Functions
- User Selectable RS-485 Data Rates is 20Mbps
- Slew Rate Limited is 460kbps
- Slew Rate Limited (ISL3331 Only) is 115kbps
- Fast RS-232 Data Rate is Up to 400kbps
- Low Current Shutdown Mode is 30µA
- QFN Package Saves Board Space (ISL3331 Only)
- Logic Supply Pin (VL) Eases Operation in Mixed Supply Systems (ISL3331 Only)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 Mbps | ||
| Yes | ||
| RS-232|RS-485 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 20SSOP | ||
| 20 | ||
| 7.33 x 5.38 x 1.78 mm | ||
| No | ||
| Industrial | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |