ISL33002IRT2Z
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Logic ICs, Other Logic ICs
Avnet Manufacturer Part #: ISL33002IRT2Z
Secondary Manufacturer Part#: ISL33002IRT2Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 8TDFN EP | ||
| 8 | ||
| 3 x 3 x 0.75 mm | ||
| No | ||
| Industrial | ||
| TDFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |