PDP SEO Portlet

ISL3295EIHZ-T7A

Single Transmitter RS-422/RS-485 6-Pin SOT-23 T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL3295EIHZ-T7A
Secondary Manufacturer Part#: ISL3295EIHZ-T7A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

±16.5KV ESD protected, low-power, RS-485/RS-422 transmitter (driver) suitable for use in clock distribution, high node count systems, space constrained systems, security camera networks, building environmental control/lighting systems and industrial/process control networks applications.

  • 5V tolerant logic inputs when VCC =5V
  • Tri-stable Tx outputs
  • Common-mode output voltage range -7V to +12V (VCC = 3.6V only)
  • Low quiescent supply current of 150µA (max)
  • High data rates up to 20Mbps
  • Hot plug - Tx outputs remain three-state during power-up

Technical Attributes

Find Similar Parts

Description Value
20(Min) Mbps
Yes
RS-422|RS-485
Matte Tin
260
Surface Mount
MSL 2 - 1 year
-40 to 85 °C
6SOT-23
6
2.9 x 1.6 x 1.15(Max)
No
Industrial
SOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: