ISL3282EFRTZ-T
RS422/RS485 Receiver, 20 Mbps, 1 Receiver, 3 to 5.5V, -40 to 125 °C, TDFN-EP-8
- RoHS 10 Compliant
- Tariff Charges
ISL3282EFRTZ-T is a ±16.5kV IEC61000 ESD protected, 3.0V to 5.5V powered, single receiver that meet both the RS-485 and RS-422 standards for balanced communication. This receiver has very low bus currents (+125µA/-100µA), so they present a true “1/8 unit load” to the RS-485 bus. This allows up to 256 receivers on the network without violating the RS-485 specification’s 32 unit load maximum and without using repeaters. Receiver inputs feature a “Full Fail-Safe” design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or terminated but undriven. Applications include clock distribution, high node count systems, space constrained systems, security camera networks, building environmental control/lighting systems, industrial/process control networks.
- Wide supply voltage range from 3.0V to 5.5V
- Logic supply pin (VL) eases operation in mixed supply systems
- Full fail-safe (open, short, terminated/undriven)
- True 1/8 unit load allows up to 256 devices on the bus
- High data rates up to 20Mbps, 5V tolerant logic inputs when VCC = 5V
- Active low RX enable input, VL PIN
- Common mode input voltage range from -7V to +12V
- Low quiescent supply current is 500µA maximum at (RE/active-low RE = VCC/0V)
- Very low shutdown supply current is 20µA maximum at (RE/active-low RE = 0V/VCC)
- Operating temperature range from -40°C to +125°C, 8-lead TDFN package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 Mbps | ||
| Yes | ||
| RS-422|RS-485 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| 8TDFN EP | ||
| 8 | ||
| 2 x 3 x 0.7 mm | ||
| No | ||
| Extended Industrial | ||
| TDFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |