PDP SEO Portlet

ISL32602EFUZ-T7A

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL32602EFUZ-T7A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 Pins
1 Transmitter
-40 °C
1 Receiver
1.8 V
3.6 V
null
null
MSOP
125 °C
null
256 Nodes
null
Open, Short
460 Kbps

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:250  Mult:250  
Need More?
USD $:
$ 10.25333
250+
$10.25333
500+
$9.98701
1000+
$9.85897
2000+
$9.73418
4000+
$9.6125
SubTotal:
$2,563.33