ISL3259EIBZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
ICs, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: ISL3259EIBZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 1 Transmitter | ||
| -40 °C | ||
| 1 Receiver | ||
| 4.75 V | ||
| 5.25 V | ||
| null | ||
| null | ||
| SOIC N | ||
| 85 °C | ||
| null | ||
| 160 Nodes | ||
| null | ||
| Open, Short, Terminated | ||
| 100 Kbps |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |