PDP SEO Portlet

ISL32472EIBZ-T7A

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL32472EIBZ-T7A
Secondary Manufacturer Part#: ISL32472EIBZ-T7A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL32472E is fault-protected, extended common mode range differential transceivers that exceed the RS-485 and RS-422 standards for balanced communication. The RS-485 bus pins (driver outputs and receiver inputs) are fault protected against overvoltages up to ±60V and are protected against ±16.5kV ESD strikes without latch-up. Additionally, these transceivers operate in environments with common mode voltages up to ±15V (exceeds the RS-485 requirement), making this fault-protected RS-485 family one of the more robust on the market. Transmitters (Tx) deliver an exceptional 2.5V (typical) differential output voltage into the RS-485 specified 54? load. This yields better noise immunity than standard RS-485 ICs or allows up to six 120? terminations in star topologies. Receiver (Rx) inputs feature a “Full Fail-Safe” design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or on a terminated but undriven (idle) bus. Rx outputs feature high drive levels; typically, 15mA @ VOL = 1V (to ease the design of opto-coupled isolated interfaces). Half duplex (Rx inputs and Tx outputs multiplexed together) and full duplex pinouts are available. See Table 1 on page 2 for key features and configurations by device number.

  • Fault Protected RS-485 Bus Pins Up to ±60V
  • Extended Common Mode Range ±20V Larger Than Required for RS-485
  • ±15kV HBM ESD Protection on RS-485 Bus Pins
  • Wide Supply Range 3V to 5.5V
  • Cable Invert Pin (ISL32457E Only) Corrects for Reversed Cable Connections While Maintaining Rx Full Fail-safe Functionality
  • 1/4 Unit Load for Up to 128 Devices on the Bus
  • High Transient Overvoltage Tolerance ±80V
  • Full Fail-safe (Open, Short, Terminated) RS-485 Receivers
  • Choice of RS-485 Data Rates 250kbps or 1Mbps
  • Low Quiescent Supply Current 2.1mA Ultra Low Shutdown Supply Current 10µA

Technical Attributes

Find Similar Parts

Description Value
250 Kbps
Yes
TIA/EIA-485-A
Matte Tin
260
Surface Mount
MSL 2 - 1 year
-40 to 85 °C
8SOIC N
8
5 x 4 x 1.5 mm
No
Industrial
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: