PDP SEO Portlet

ISL32459EIBZ-T7A

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL32459EIBZ-T7A
Secondary Manufacturer Part#: ISL32459EIBZ-T7A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Mbps
Multidrop|Multipoint
Yes
Line Transmitter/Receiver
RS-422|RS-485
Surface Mount
1
-40 to 85 °C
8SOIC
T/R
0
RS422|RS485
Industrial
RS422|RS485

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: